This 12-position circular connector features gold contact plating and a current rating of 13A. It is designed for use in temperatures ranging from -55°C to 125°C. The connector is available in a bulk packaging configuration and is suitable for panel, bulkhead, or front side nut mounting. It is not RoHS compliant.
Sign in to ask questions about the Souriau 85107RC1412P50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau 85107RC1412P50 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85107RC1412P50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.