This 24-contact circular cable mount connector features a straight body orientation and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 7.5 amps per contact. The connector is designed for cable mount applications and is suitable for use in a variety of environments.
Souriau 85136A20-24S50 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85136A20-24S50 to view detailed technical specifications.
No datasheet is available for this part.