This 10-contact circular connector features a straight body orientation and is designed for cable mounting. It has a maximum operating temperature range of -55 to 200°C and a maximum current rating of 5A.
Souriau 8525-16R12 B 10SNH technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 10 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau 8525-16R12 B 10SNH to view detailed technical specifications.
No datasheet is available for this part.