Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 852502H8B3APNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | MS |
| Shell Size | 8 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 852502H8B3APNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.