Conn Circular M 12 POS ST Flange Mount 12 Terminal 1 Port
Souriau 8533-0ES22-12P8 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8533-0ES22-12P8 to view detailed technical specifications.
No datasheet is available for this part.