This 5-contact circular connector features a straight body and flange mount design. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 7.5A. The connector is designed for general use and is suitable for applications requiring a high level of reliability and durability.
Souriau 8533-0KS10-05S7 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8533-0KS10-05S7 to view detailed technical specifications.
No datasheet is available for this part.