This 12-contact circular connector features a straight body orientation and a cable mount design. It has a maximum operating temperature range of -65°C to 260°C and a maximum current rating of 23A. The connector is designed for use with a male contact gender and has a single port. It is suitable for applications requiring a high degree of reliability and durability.
Souriau 8533-3ES22-12P7 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8533-3ES22-12P7 to view detailed technical specifications.
No datasheet is available for this part.