This 12-contact SKT circular connector features a crimp termination method and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature of 260 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector has a maximum current rating of 23 amps and is suitable for general use.
Souriau 8533-3ES22-12SYL technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8533-3ES22-12SYL to view detailed technical specifications.
No datasheet is available for this part.