This circular connector features 55 contacts with crimp termination and a straight body orientation. It has a maximum operating temperature range of -65°C to 260°C and a maximum current rating of 7.3 amps per contact. The connector is suitable for cable mount applications and is designed for general use.
Souriau 8533-3ES22-55PN technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.3/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8533-3ES22-55PN to view detailed technical specifications.
No datasheet is available for this part.