The 8533-3ES22-55PNL connector is a circular connector with 55 contacts, featuring a crimp termination method and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -65°C to 260°C. The connector has a maximum current rating of 7.3 amps per contact and is available from Souriau.
Souriau 8533-3ES22-55PNL technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.3/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8533-3ES22-55PNL to view detailed technical specifications.
No datasheet is available for this part.