This 5-contact circular connector features a straight body orientation and cable mount design. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 7.5 amps per contact. The connector is designed for use in general applications.
Souriau 8533-4KS10-05S7 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8533-4KS10-05S7 to view detailed technical specifications.
No datasheet is available for this part.