This circular connector features 12 contacts, a straight body orientation, and a jam nut mounting style. It has a maximum operating temperature range of -65°C to 260°C and a maximum current rating of 23A. The connector has a single port and a right-hand circular plug (RCP) gender. It is designed for use in applications where a secure and reliable connection is required.
Souriau 8533-7ES22-12S808 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8533-7ES22-12S808 to view detailed technical specifications.
No datasheet is available for this part.