This circular connector features a straight body orientation and a jam nut mounting style. It has 55 contacts and a maximum current rating of 7.5A. The operating temperature range is from -65°C to 260°C.
Souriau 8533-7ES22-55P9L technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 55 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8533-7ES22-55P9L to view detailed technical specifications.
No datasheet is available for this part.