Souriau 8D0-13W04SAL technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 4 |
| Plating | Cadmium |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D0-13W04SAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.