This circular connector features a straight body orientation and a flange mount design. It supports 6 contacts with a crimp termination method. The operating temperature range is from -65°C to 200°C. The connector has a max current rating of 23A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |