
This composite shell receptacle features a 3-position design with a current rating of 7.5A and a voltage rating of 1.8kV. It is constructed with a composite shell and body material, with gold-plated copper contacts. The receptacle is rated to IP67 and meets the MIL-DTL-38999 military standard. It is available in a flange mount configuration with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 8D009M98SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 8D |
| Shell Material | Composite |
| Shell Size | 9 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8D009M98SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.