
Circular MIL Spec Connector 7P SZ 11 SQ FLANGE PIN RECEPTACLE
Checking distributor stock and pricing after the page loads.
Souriau 8D011F99PN technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 7 |
| Plating | Nickel |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |