
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
Souriau 8D011M98PN technical specifications.
| Body Material | Composite |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | 8D - D38999 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
