
This 13-contact circular connector features a copper alloy contact with gold plating and a cadmium-plated shell. It has a current rating of 5A and operates over a temperature range of -65°C to 175°C. The connector meets the IP67 rating and is compliant with the MIL-DTL-38999 military standard.
Souriau 8D011W35PN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 13 |
| Orientation | Straight |
| Plating | Cadmium |
| Ratings | IP67 |
| Series | 8D |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
