
The 8D013F98SN connector is a 10-position circular connector with a voltage rating of 1.8kV and a current rating of 7.5A. It features a nickel plating and a gold contact plating. The connector is rated to IP67 and has a crimp termination. It is made with an aluminium shell and is part of the 8D series, which meets the MIL-DTL-38999 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 8D013F98SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 10 |
| Plating | Nickel |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D013F98SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
