
This 8-position flange mount circular connector features a composite shell with a gold-plated male contact and a nickel-plated shell. It has a current rating of 7.5A and a voltage rating of 1.8kV, making it suitable for high-reliability applications. The connector meets the IP67 rating for dust and water resistance and conforms to the MIL-DTL-38999 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 8D013M08SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 8 |
| Plating | Nickel |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Composite |
| Shell Size | 13 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D013M08SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.