Sign in to ask questions about the Souriau 8D013W98SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau 8D013W98SN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Plating | Cadmium |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D013W98SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.