
This 19-position flange mount circular connector features a composite shell and gold-plated contacts. It has a current rating of 7.5A and a voltage rating of 1.8kV, with an IP67 rating for protection against dust and water. The connector is designed for crimp termination and meets the military standard MIL-DTL-38999.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 8D015M19PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 19 |
| Plating | Nickel |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Composite |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D015M19PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
