This 15-position flange mount circular connector features a gold-plated male contact and a crimp termination. It has a current rating of 13A and a voltage rating of 1.8kV, making it suitable for high-power applications. The connector is rated to IP67 and complies with the MIL-DTL-38999 military standard. It is also RoHS compliant and made from aluminium with a gold-plated contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 8D015Z15PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 15 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D015Z15PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.