
This 19-position flange mount circular connector features a copper alloy contact material with gold plating, a current rating of 7.5A, and a voltage rating of 1.8kV. It is rated for operation between -65°C and 200°C and is compliant with MIL-DTL-38999 and IP67. The connector has a zinc nickel plating and is RoHS compliant.
Souriau 8D015Z19PN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Plating | Zinc Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D015Z19PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.