This circular connector features 8 SKT contacts and 8 RCP contacts, with a termination method of crimp. It has a straight body orientation and is designed for flange mount applications. The operating temperature range is -65°C to 200°C. The connector is rated for a maximum current of 80/13 amps.
Checking distributor stock and pricing after the page loads.
Souriau 8D02-5F44BN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 80/13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.