Souriau 8D023F55SN technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 55 |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D023F55SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.