
This 25mm flange mount circular connector features 61 positions, a current rating of 7.5A, and a voltage rating of 1.8kV. It is designed for operation between -65°C and 175°C and meets the IP67 rating for environmental sealing. The connector has a cadmium-plated aluminium shell and gold-plated copper alloy contacts. It is suitable for use in applications requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 8D025W61PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Plating | Cadmium |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D025W61PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.