The 8D5-13W04PAL connector features a gold-plated contact and a cadmium plating on the shell. It has a current rating of 13A and a voltage rating of 1.8kV. The connector meets the IP67 rating and is part of the 8D series. It has four positions and is terminated with crimp connections. The shell is made of aluminium and is 13mm in size. The connector is not RoHS compliant and meets the MIL-DTL-38999 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 8D5-13W04PAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 4 |
| Plating | Cadmium |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D5-13W04PAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.