
This 19-position circular connector features a gold-plated male contact, nickel plating, and a crimp termination. It has a current rating of 7.5A and a voltage rating of 1.8kV, with an IP67 rating for protection against environmental factors. The connector is constructed from aluminum with a shell size of 15 and is compliant with the MIL-DTL-38999 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 8D5-15F19PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 19 |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D5-15F19PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
