
This 15-position circular connector features a female contact gender, gold plating, and a current rating of 13A. It meets the military standard MIL-DTL-38999 and has an IP67 rating. The connector is made of aluminium with a cadmium plating and a crimp termination. It is not RoHS compliant and has a voltage rating of 1.8kV.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 15 |
| Plating | Cadmium |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |