
The 8D5-17W06PN connector features a 6-position circular design with a current rating of 23A and a voltage rating of 1.8kV. It is constructed with a copper alloy contact material and gold plating, and has a cadmium plating on the shell. The connector is rated to IP67 and is compliant with the MIL-DTL-38999 military standard. It has a shell size of 17 and is terminated via crimp. The connector is not RoHS compliant.
Sign in to ask questions about the Souriau 8D5-17W06PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau 8D5-17W06PN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 6 |
| Plating | Cadmium |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D5-17W06PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
