The 8D5-17W26PN connector features a 26-position configuration with a current rating of 7.5A and a voltage rating of 1.8kV. It is constructed with a copper alloy contact material and gold plating, with a cadmium plating on the shell. The connector is rated to IP67 and meets the MIL-DTL-38999 military standard. It is available in a cable mount package type with a termination of crimp.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 26 |
| Plating | Cadmium |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |