
The 8D5-21W48BN connector features a copper alloy contact material with gold plating and a cadmium plating on the shell, made from aluminium with a 21mm shell size. It has a current rating of 45A and a voltage rating of 1.8kV, with an IP67 rating and MIL-DTL-38999 military standard compliance. The connector is designed for cable mount applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 45A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 4 |
| Plating | Cadmium |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |