This circular connector features a crimp termination method and a straight body orientation. It has a maximum current rating of 7.5A and operates within a temperature range of -65°C to 200°C. The connector is designed for cable mount applications and has a 3-contact configuration with a SKT to PL gender change.
Souriau 8D509F98SN-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.