This circular connector features a straight body orientation and a crimp termination method. It has three contacts and a single port, with a maximum operating temperature range of -65°C to 200°C. The connector is designed for cable mount applications and has a maximum current rating of 7.5A.
Souriau 8D509F98SNL technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
No datasheet is available for this part.