The 8D513F98PN connector features a gold-plated male contact with a nickel plating on the shell, made of aluminium with a shell size of 13. It has 10 positions and is rated for 7.5A and 1.8kV. This connector meets the IP67 ratings and is compliant with the MIL-DTL-38999 military standard. It is also RoHS compliant and suitable for crimp termination.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 10 |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |