
The 8D513M08PN connector features a composite shell with a nickel plating and gold contact plating. It has a current rating of 7.5A and a voltage rating of 1.8kV, with an IP67 rating for protection against environmental factors. The connector is designed for use in military applications, meeting the MIL-DTL-38999 standard. It is available in a cable mount package type, suitable for crimp termination.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 8 |
| Plating | Nickel |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Composite |
| Shell Size | 13 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |