
The 8D521F41PN connector features a 21mm aluminium shell with a gold-plated copper alloy contact and nickel plating. It is rated for 7.5A and 1.8kV, and meets IP67 and MIL-DTL-38999 standards. The connector has 41 positions and is RoHS compliant, with a crimp termination and gold-plated contacts.
Souriau 8D521F41PN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 41 |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8D521F41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.