
This aluminium circular connector features a 21mm shell size, 4-position configuration, and a current rating of 45A. It has a voltage rating of 1.8kV and is plated with gold. The connector meets the IP67 rating and is part of the 8D series. It is designed for crimp termination and is compliant with the MIL-DTL-38999 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 8D521W48SA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 45A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 4 |
| Plating | Cadmium |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D521W48SA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.