This 19-position circular connector features gold contact plating and a current rating of 23A. It meets the military standard MIL-DTL-38999 and has an IP67 rating. The connector is made of aluminium with a shell size of 25 and is terminated with crimp connections. It is designed for use in harsh environments and is suitable for applications requiring high reliability and durability.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 23A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 19 |
| Plating | Cadmium |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
