
This 61-position circular connector features a 1.8kV voltage rating and 7.5A current rating. It is constructed with an aluminium shell and has a gold-plated contact. The connector is rated to IP67 and meets the MIL-DTL-38999 military standard. It is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 8D525W61PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 61 |
| Plating | Cadmium |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D525W61PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.