
The 8D525W61SN connector features 61 positions with a current rating of 7.5A and a voltage rating of 1.8kV. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated to IP67 and has a crimp termination. It is constructed with an aluminium shell plated with cadmium and features copper alloy contacts with gold plating.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Plating | Cadmium |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
