This Souriau connector features a gold-plated male contact with a current rating of 7.5A and a voltage rating of 1.8kV. It is rated to IP67 and meets the MIL-DTL-38999 military standard. The connector has a cadmium plating and is available in a 4-position configuration with an aluminium shell size of 11. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 4 |
| Plating | Cadmium |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |