This Souriau 8D711W04SN connector features a female contact gender, copper alloy material, and gold plating. It has a current rating of 7.5A and a voltage rating of 1.8kV. The connector is rated to IP67 and meets the MIL-DTL-38999 military standard. It has a shell size of 11 and is made of aluminum, with a crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 8D711W04SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 4 |
| Plating | Cadmium |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D711W04SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.