
The 8D717Z06PA is a 6-position circular connector with a voltage rating of 1.8kV and a current rating of 23A. It features gold-plated contacts and a shell made of aluminium. The connector meets the MIL-DTL-38999 military standard and has an IP67 rating. It is available in a jam nut package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 8D717Z06PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 23A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 6 |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D717Z06PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.