
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Souriau 8DA505F06SN technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 6 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 8DA |
| Shell Size | 5 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.