
Circular MIL Spec Connector 6P Socket Plug Sz 5 EMI Ring
Checking distributor stock and pricing after the page loads.
Souriau 8DA505Z06SA technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 8DA |
| Shell Size | 5 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.