
This 6-contact cable mount circular connector is designed for high-reliability applications and features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is rated for 3A and meets the IP67 rating for dust and water resistance. The connector is compliant with the MIL-DTL-38999 military standard and is also RoHS compliant. It has a zinc nickel plating and a gold contact plating for reliable connections.
Checking distributor stock and pricing after the page loads.
Souriau 8DA505Z06SN technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Plating | Zinc Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 8DA |
| Shell Size | 5 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.