This cable mount circular connector features a single contact, SKT gender, and PL gender. It has a maximum current rating of 45 and operates between -65 and 200°C. The connector is terminated through crimping and has a straight body orientation. It is designed for cable mounting and has one terminal.
Souriau 8LT5--11F80SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 45A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.